BNUC11TNKV50000

Intel
607-BNUC11TNKV50000
BNUC11TNKV50000

Mfr.:

Description:
Embedded Box Computers Intel NUC 11 Pro Kit NUC11TNKv5, no cord, single pack

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Quantities greater than 6 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
554,11 € 554,11 €
522,75 € 5.227,50 €

Product Attribute Attribute Value Select Attribute
Intel
Product Category: Embedded Box Computers
RoHS:  
Embedded Box Computers
Intel
Intel Core i5
4.4 GHz
64 GB
8 MB
12 VDC to 24 VDC
Ethernet, PCle, USB
117 mm x 112 mm x 37 mm
Tiger Canyon
Brand: Intel
Form Factor: UCFF (4 in x 4 in)
Memory Size: 64 GB
Memory Type: DDR4-3200
Packaging: Bulk
Processor Series: Intel Core i5-1145G7
Series: NUC 11
Factory Pack Quantity: 5
Subcategory: Computing
Tradename: NUC
Part # Aliases: 99A6X5
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8471500000
USHTS:
8471500150
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.