BNUC11TNKI30002

Intel
607-BNUC11TNKI30002
BNUC11TNKI30002

Mfr.:

Description:
Embedded Box Computers Intel NUC 11 Pro Kit NUC11TNKi3, EU cord, single pack

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Intel
Product Category: Embedded Box Computers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Embedded Box Computers
Intel
Intel Core i3
4.1 GHz
64 GB
6 MB
12 VDC to 24 VDC
Ethernet, PCle, USB
117 mm x 112 mm x 37 mm
Tiger Canyon
Brand: Intel
Form Factor: UCFF (4 in x 4 in)
Memory Size: 64 GB
Memory Type: DDR4-3200
Packaging: Bulk
Processor Series: Intel Core i3-1115G4
Series: NUC 11
Factory Pack Quantity: 5
Subcategory: Computing
Tradename: NUC
Part # Aliases: 99A8A4
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8471500000
USHTS:
8471500150
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.