BNUC11TNHI30002

Intel
607-BNUC11TNHI30002
BNUC11TNHI30002

Mfr.:

Description:
Embedded Box Computers Intel NUC 11 Pro Kit NUC11TNHi3, EU cord, single pack

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Intel
Product Category: Embedded Box Computers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Embedded Box Computers
Intel
Core i3
4.1 GHz
64 GB
6 MB
12 VDC to 24 VDC
PCIe, SATA, USB
117 mm x 112 mm x 54 mm
Tiger Canyon
Brand: Intel
Form Factor: UCFF (4 in x 4 in)
Memory Size: 64 GB
Memory Type: DDR4-3200
Packaging: Bulk
Processor Series: i3-1115G4
Series: NUC 11
Factory Pack Quantity: 5
Subcategory: Computing
Tradename: NUC
Part # Aliases: 99A8F3
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8471500150
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.