BNUC11TNBV50000

Intel
607-BNUC11TNBV50000
BNUC11TNBV50000

Mfr.:

Description:
Industrial Motherboards Intel NUC 11 Pro Board NUC11TNBv5

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Intel
Product Category: Industrial Motherboards
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
UCFF (4 in x 4 in)
Core i5
64 GB
DDR4-3200
Brand: Intel
Code Name: Tiger Canyon
Frequency: 4.4 GHz
Interface Type: Ethernet, PCle, USB
Memory Size: 64 GB
Operating Supply Voltage: 12 VDC to 24 VDC
Packaging: Bulk
Processor Brand: Intel
Processor Series: Intel Core i5-1145G7
Product Type: Industrial Motherboards
Series: NUC 11
Factory Pack Quantity: 5
Subcategory: Computing
Tradename: NUC
Part # Aliases: 99A78T
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8471500150
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.