BLKSTK1A32SC

Intel
607-BLKSTK1A32SC
BLKSTK1A32SC

Mfr.:

Description:
Embedded Box Computers Compute Stick STK1A32SC

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Intel
Product Category: Embedded Box Computers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Embedded Box Computers
Intel
Atom x5-Z8300
1.84 GHz
2 GB
0 GB
2 MB
5 V
0 C
+ 35 C
113 mm x 38 mm x 12 mm
Brand: Intel
Form Factor: Compute Stick
Memory Size: 2 GB
Memory Type: DDR3L-1600
Series: STK1A32SC
Factory Pack Quantity: 10
Subcategory: Computing
Part # Aliases: 946478
Unit Weight: 60,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8471500000
USHTS:
8471500150
MXHTS:
84715001
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.