BLKNUC7i5DNH1E

Intel
607-BLKNUC7I5DNH1E
BLKNUC7i5DNH1E

Mfr.:

Description:
Single Board Computers Intel NUC Kit NUC7i5DNHE with US Power Cord

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Intel
Product Category: Single Board Computers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
NUC7i5
UCFF
Intel
Core i5
Core i5
3.5 GHz
32 GB
0 GB
12 V to 24 V
0 C
+ 50 C
101.6 mm x 101.6 mm
Brand: Intel
Cache Memory: 3 MB
Memory Type: DDR4
Power Consumption: 15 W
Product Type: Single Board Computers
Factory Pack Quantity: 5
Subcategory: Computing
Tradename: Next Unit of Computing
Part # Aliases: 960808
Unit Weight: 200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8471500150
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.