BLKNUC7i3DNK1E

Intel
607-BLKNUC7I3DNK1E
BLKNUC7i3DNK1E

Mfr.:

Description:
Single Board Computers Intel NUC Kit NUC7i3DNKE with US Power Cord

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Intel
Product Category: Single Board Computers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
NUC7i3
UCFF
Intel
Core i3
Core i3
2.4 GHz
32 GB
0 GB
12 V to 24 V
0 C
+ 50 C
101.6 mm x 101.6 mm
Brand: Intel
Cache Memory: 3 MB
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Memory Type: DDR4
Power Consumption: 15 W
Product Type: Single Board Computers
Factory Pack Quantity: 5
Subcategory: Computing
Tradename: Next Unit of Computing
Part # Aliases: 960812
Unit Weight: 200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8471504090
USHTS:
8471500150
ECCN:
5A992.C