BKNUC8CCHKR

Intel
607-BKNUC8CCHKR
BKNUC8CCHKR

Mfr.:

Description:
Industrial Box PCs Intel NUC 8 Rugged Kit NUC8CCHKR, no cord

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Intel
Product Category: Industrial Box PCs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Celeron
LPDDR3
154 mm x 108 mm x 32 mm
Brand: Intel
Installed RAM: 4 GB
Processor Brand: Intel
Product Type: Industrial PCs
Series: NUC8CCHK
Factory Pack Quantity: 5
Subcategory: Computing
Tradename: Next Unit of Computing
Part # Aliases: 999DKA
Unit Weight: 1,03 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8471500150
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.