BKCMCR1ABC2

Intel
607-BKCMCR1ABC2
BKCMCR1ABC2

Mfr.:

Description:
Modules Accessories Intel NUC Rugged Chassis Element CMCR1ABC, EU cord, 2 pack

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Intel
Product Category: Modules Accessories
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Rugged Chassis Elements
Intel NUC
Brand: Intel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Dimensions: 254 mm x 152.4 mm x 36 mm
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Operating Supply Voltage: 90 V to 264 V
Packaging: Bulk
Product Type: Modules Accessories
Series: CMCR1AB
Factory Pack Quantity: 2
Subcategory: Embedded Solutions
Tradename: Next Unit of Computing
Part # Aliases: 999M9D
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301180