BKCM11EBV716W

Intel
607-BKCM11EBV716W
BKCM11EBV716W

Mfr.:

Description:
System-On-Modules - SOM Intel NUC 11 Compute Element CM11EBv716W, with Intel Core i7 vPro Processor and 16GB RAM, single pack

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Quantities greater than 5 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
847,03 € 847,03 €

Product Attribute Attribute Value Select Attribute
Intel
Product Category: System-On-Modules - SOM
RoHS:  
NUC 11
U-Series
Intel
Core i7-1185G7
16 GB
16 GB
5.7 V to 20 V
Audio, Bluetooth, DDI, DP, eDP, eSPI, Ethernet, PCIe, USB 2.0, USB 3.2, WiFi
0 C
+ 100 C
95 mm x 65 mm x 6 mm
Bulk
Brand: Intel
Memory Size: 16 GB
Memory Type: LPDDR4x
Processor Series: Intel Core i7-1185G7
Product Type: System-On-Modules - SOM
Factory Pack Quantity: 5
Subcategory: Computing
Tradename: NUC
Part # Aliases: 99A8FM
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8471500150
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.