BKCM11EBI58W

Intel
607-BKCM11EBI58W
BKCM11EBI58W

Mfr.:

Description:
System-On-Modules - SOM Intel NUC 11 Compute Element CM11EBi58W, with Intel Core i5 Processor and 8GB RAM, single pack

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Intel
Product Category: System-On-Modules - SOM
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
NUC 11
U-Series
Intel
Core i5-1135G7
8 GB
8 GB
5.7 V to 20 V
Audio, Bluetooth, DDI, DP, eDP, eSPI, Ethernet, PCIe, USB 2.0, USB 3.2, WiFi
0 C
+ 100 C
95 mm x 65 mm x 6 mm
Bulk
Brand: Intel
Memory Size: 8 GB
Memory Type: LPDDR4x
Processor Series: Intel Core i5-1135G7
Product Type: System-On-Modules - SOM
Factory Pack Quantity: 5
Subcategory: Computing
Tradename: NUC
Part # Aliases: 99A8FT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8471500150
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.