BKCM11EBI38W

Intel
607-BKCM11EBI38W
BKCM11EBI38W

Mfr.:

Description:
System-On-Modules - SOM Intel NUC 11 Compute Element CM11EBi38W, with Intel Core i3 Processor and 8GB RAM, single pack

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 33

Stock:
33 Can Dispatch Immediately
Quantities greater than 33 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
299,57 € 299,57 €

Product Attribute Attribute Value Select Attribute
Intel
Product Category: System-On-Modules - SOM
RoHS:  
NUC 11
U-Series
Intel
Core i3-1115G4
8 GB
8 GB
5.7 V to 20 V
Audio, Bluetooth, DDI, DP, eDP, eSPI, Ethernet, PCIe, USB 2.0, USB 3.2, WiFi
0 C
+ 100 C
95 mm x 65 mm x 6 mm
Bulk
Brand: Intel
Memory Size: 8 GB
Memory Type: LPDDR4x
Processor Series: Intel Core i3-1115G4
Product Type: System-On-Modules - SOM
Factory Pack Quantity: 5
Subcategory: Computing
Tradename: NUC
Part # Aliases: 99A8FV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8471500000
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.