BE201.D2WG.NVX

Intel
607-BE201.D2WG.NVX
BE201.D2WG.NVX

Mfr.:

Description:
WiFi Modules - 802.11 Intel Killer Wi-Fi 7 BE1750 s, 1216, 2x2 BE+BT, No vPro

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,35 € 21.350,00 €

Product Attribute Attribute Value Select Attribute
Intel
Product Category: WiFi Modules - 802.11
2.4 GHz, 5 GHz, 6 GHz
5.8 Gb/s
PCIe, USB
0 C
+ 80 C
Brand: Intel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: WiFi Modules
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Modules
Part # Aliases: 99C4G8
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0