BD82HM75 S LJ8F

Intel
607-BD82HM75SLJ8F
BD82HM75 S LJ8F

Mfr.:

Description:
Chipsets HM75 Express Chipset Mobile FCBGA-989

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Intel
Product Category: Chipsets
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
HM75
Mobile Chipsets
PCH
FCBGA-989
Panther Point
SMD/SMT
HM75
Non-Embedded
Without Graphics
Brand: Intel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Length: 25 mm
Moisture Sensitive: Yes
Number of Displays Supported: 2
Number of SATA Ports: 6
Number of USB Ports: 12
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
PCIe Configurations: 8 Lanes
PCIe Revision: Revision 2.0
Product Type: Chipsets
Factory Pack Quantity: 450
Subcategory: Chipsets
TDP - Max: 4.1 W
USB Revision: Revision 2.0
Width: 25 mm
Part # Aliases: 915667
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319090
USHTS:
8542310075
MXHTS:
8542310302
ECCN:
5A992.C