BBS1200V3RPO

Intel
607-BBS1200V3RPO
BBS1200V3RPO

Mfr.:

Description:
Single Board Computers Intel Server Board S1200V3RPO

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Intel
Product Category: Single Board Computers
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
Micro-ATX
Intel
Xeon E3-1200 v3
Xeon E3-1200 v3
3.6 GHz
32 GB
0 GB
3.3 V, 5 V, 12 V
Ethernet, PCIe, SATA, Serial, USB 2.0, USB 3.0, VGA
0 C
+ 55 C
243.84 mm x 243.84 mm
Bulk
Battery Backup Switching: Backup Battery
Brand: Intel
Chipsets: C224
Description/Function: Entry level family of general-purpose server products
Memory Size: 32 GB
Memory Type: DDR3
Product Type: Single Board Computers
Factory Pack Quantity: 10
Subcategory: Computing
Part # Aliases: 942032
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310075
JPHTS:
854231031
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
5A992.C