AXXPRAIL

Intel
607-AXXPRAIL
AXXPRAIL

Mfr.:

Description:
Industrial Computing Accessories 1U/2U Premium Rail A XXPRAIL, Single

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Intel
Product Category: Industrial Computing Accessories
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Mounting Rails
Premium Rail Kit
Brand: Intel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Industrial Computing Accessories
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Part # Aliases: 924417
Unit Weight: 3,184 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473308000
CNHTS:
8473309000
USHTS:
8473305100
ECCN:
EAR99