AX210.NGWG.NVX

Intel
607-AX210.NGWG.NVX
AX210.NGWG.NVX

Mfr.:

Description:
Multiprotocol Modules Intel Killer Wi-Fi 6E AX1675 x (Gig+), 2230, 2x2 AX R2 (6GHz)+BT, No vPro

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 377

Stock:
377 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,70 € 23,70 €
21,29 € 212,90 €
20,41 € 1.020,50 €
17,34 € 1.734,00 €
17,21 € 3.442,00 €

Product Attribute Attribute Value Select Attribute
Intel
Product Category: Multiprotocol Modules
RoHS:  
2.4 GHz, 5 GHz, 6 GHz
PCIe, USB
0 C
+ 80 C
30 mm x 22 mm x 2.4 mm
Bluetooth 5.3
802.11 a/b/g/n/ac/ax
Brand: Intel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Product: 802.11 a/b/g/n/ac/ax, Bluetooth 5.3
Product Type: Multiprotocol Modules
Security: WPA2, WPA3
Factory Pack Quantity: 100
Subcategory: Wireless & RF Modules
Part # Aliases: 999M86
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C