AX210.D2WG.NV

Intel
607-AX210.D2WG.NV
AX210.D2WG.NV

Mfr.:

Description:
Multiprotocol Modules Intel Wi-Fi 6E AX210 (Gig+), 1216, 2x2 AX R2 (6GHz)+BT, No vPro

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
823
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
19,57 € 19,57 €
17,06 € 170,60 €
16,19 € 404,75 €
15,00 € 1.500,00 €
14,28 € 3.570,00 €
13,78 € 6.890,00 €
Full Reel (Order in multiples of 1000)
13,78 € 13.780,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Intel
Product Category: Multiprotocol Modules
RoHS:  
Wi-Fi 6 AX210
6 GHz
PCIe, USB
0 C
+ 80 C
12 mm x 16 mm x 1.67 mm
Bluetooth 5.3
802.11 ax
Reel
Cut Tape
MouseReel
Brand: Intel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Moisture Sensitive: Yes
Product: WiFi Modules
Product Type: Multiprotocol Modules
Security: WPA2, WPA3
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Modules
Tradename: Wi-Fi 6
Part # Aliases: 999MA0
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8517629990
USHTS:
8517620090
ECCN:
5A992.C