AT80612002928ACS LBWF

Intel
607-AT80612002928ACS
AT80612002928ACS LBWF

Mfr.:

Description:
CPU - Central Processing Units Xeon LC5518 Quad CR 1.73GHz FCLGA1366 DI DISC-BY-MFG-04/18

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Quantities greater than 2 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
542,76 € 542,76 €
474,10 € 4.741,00 €

Product Attribute Attribute Value Select Attribute
Intel
Product Category: CPU - Central Processing Units
RoHS:  
Server Processors
Intel Xeon
64 bit
4 Core
FCLGA-1366
1.73 GHz
8 MB
8 Thread
48 W
4.8 GT/s
QPI
Intel Xeon
Jasper Forest
LC5518
Embedded
+ 77 C
Tray
Brand: Intel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CR
CPU Configuration - Max: 2 Configuration
ECC Memory Supported: Supported
Intel Hyper-Threading Technology: With HT Technology
Intel Virtualisation Technology - VT: With VT
Lithography - Process Technology: 45 nm
Mounting Style: SMD/SMT
Number of Memory Channels: 3 Channel
Number of QPI Links: 1 Link
Operating Supply Voltage: 1 V to 1.5 V
Product Type: CPU - Central Processing Units
Series: LC5518
Factory Pack Quantity: 1
Subcategory: Embedded Processors & Controllers
Tradename: Xeon
Turbo Frequency - Max: 2.133 MHz
Part # Aliases: 907832
Unit Weight: 708,160 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310045
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
3A991.a.1