AT80571RG0641MLS LGTZ

Intel
607-AT80571RG0641MLS
AT80571RG0641MLS LGTZ

Mfr.:

Description:
CPU - Central Processing Units Celeron E3400 Dual Core 2.6GHz LGA775

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Intel
Product Category: CPU - Central Processing Units
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Desktop Processors
Intel Celeron
64 bit
2 Core
LGA-775
2.6 GHz
1 MB
65 W
800 MHz
FSB
Intel Celeron Dual-Core
Wolfdale
E3400
Embedded
+ 74 C
Tray
Brand: Intel
Intel Hyper-Threading Technology: Without HT Technology
Intel Virtualisation Technology - VT: With VT
Lithography - Process Technology: 45 nm
Mounting Style: SMD/SMT
Operating Supply Voltage: 850 mV to 1.36 V
Product Type: CPU - Central Processing Units
Series: E3400
Factory Pack Quantity: 1
Subcategory: Embedded Processors & Controllers
Tradename: Xeon
Part # Aliases: 902692
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310045
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
3A991.a.1
Origin Classifications
Country of Origin:
Costa Rica
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.