ASR1625PS

Intel
607-ASR1625PS
ASR1625PS

Mfr.:

Description:
Power Supplies - Rack Mount 650W Power Supply AS R1625PS, Single

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Intel
Product Category: Power Supplies - Rack Mount
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
650 W
Brand: Intel
Mounting Style: Rack
Open Frame/Enclosed: Enclosed
Product: Rack Systems
Product Type: Rackmount Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Part # Aliases: 901016
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
USHTS:
8504406018
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.