AF82US15W S LGFQ

Intel
607-AF82US15WSLGFQ
AF82US15W S LGFQ

Mfr.:

Description:
Chipsets US15 Express Chipset Mobile FCBGA-1249

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Intel
Product Category: Chipsets
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
US15
Mobile Chipsets
SCH
FCBGA-1249
Poulsbo
SMD/SMT
US15
Embedded
With Graphics
Brand: Intel
CPU Configuration - Max: 1
FSB Parity: No Parity
FSB Supported - Max: 400 MHz, 533 MHz
Graphics Output: LVDS, SDVO
Length: 22 mm
Maximum Operating Temperature: + 90 C
Memory Size: 2 GB
Memory Type: DDR2-400, DDR2-533
Moisture Sensitive: Yes
Number of Memory Channels: 1
Number of SATA Ports: 0
Number of USB Ports: 8
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
PCIe Configurations: 2 Lanes, 2 x1
PCIe Revision: Revision 1.0
Product Type: Chipsets
Factory Pack Quantity: 360
Subcategory: Chipsets
TDP - Max: 2.3 W
USB Revision: Revision 2.0
Width: 22 mm
Part # Aliases: 899760
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
USHTS:
8542310075
MXHTS:
8542310302
ECCN:
4A994
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AF82US15W System Controller Hub (SCH)

Intel's AF82US15W System Controller Hub (SCH) is a low-power, highly integrated chipset in one small 22x22mm package that addresses key requirements of small form factor, thermally constrained and fanless embedded applications. It combines the Intel Graphics Media Accelerator 500 (Intel GMA 500), memory controller, and I/O controller in a single-chip solution, while featuring advanced 3D graphics and extensive I/O capabilities such as USB 2.0, SDIO and PCI Express. Additionally, it supports Intel High Definition Audio and hardware video decode acceleration. It supports a 400/533MHz CMOS front-side bus (FSB), dual independent display, and 1GB max memory down in a single channel with one or two ranks.
Learn More