AC5500 S LH3N

Intel
607-AC5500SLH3N
AC5500 S LH3N

Mfr.:

Description:
Chipsets 5500 Chipset Server FCBGA-1295

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 98

Stock:
98 Can Dispatch Immediately
Quantities greater than 98 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 240)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
50,87 € 50,87 €
41,58 € 415,80 €
39,25 € 981,25 €
38,16 € 3.816,00 €
Full Reel (Order in multiples of 240)
35,48 € 8.515,20 €
480 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Intel
Product Category: Chipsets
RoHS:  
5500
Server Chipsets
ICH
FCBGA-1295
Tylersburg
SMD/SMT
5500
Non-Embedded
Without Graphics
Brand: Intel
CPU Configuration - Max: 2
FSB Parity: No Parity
FSB Supported - Max: 6.4 GT/s
Length: 35.5 mm
Maximum Operating Temperature: + 95.1 C
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
PCIe Configurations: 24 Lanes, 2 x8, 1 x4
PCIe Revision: Revision 1.1
Product Type: Chipsets
Factory Pack Quantity: 240
Subcategory: Chipsets
TDP - Max: 27.1 W
Width: 35.5 mm
Part # Aliases: 904728
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310075
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.