A80960CA33

Intel
Not Assigned
A80960CA33

Mfr.:

Description:
CPU - Central Processing Units

Lifecycle:
Obsolete

Availability

Stock:
Not Available

Product Attribute Attribute Value Select Attribute
Intel
Product Category: CPU - Central Processing Units
32 bit
CPGA
33 MHz
0 C
+ 100 C
Brand: Intel
Operating Supply Voltage: 5 V
Product Type: CPU - Central Processing Units
Subcategory: Embedded Processors & Controllers
Unit Weight: 13,850 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000