A3CZ065BB18AE7S

Intel
989-A3CZ065BB18AE7S
A3CZ065BB18AE7S

Mfr.:

Description:
SoC FPGA

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 42

Stock:
42 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
67,42 € 67,42 €

Product Attribute Attribute Value Select Attribute
Intel
Product Category: SoC FPGA
RoHS:  
Brand: Intel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Moisture Sensitive: Yes
Packaging: Tray
Series: Agilex 3 A3C100B
Factory Pack Quantity: 84
Subcategory: SOC - Systems on a Chip
Tradename: Agilex
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542310000
USHTS:
8542310070
ECCN:
3A991.d

Agilex™ 3 FPGAs & SoC FPGAs

Altera / Intel Agilex™ 3 FPGAs and SoC FPGAs enable designers to optimize performance for cost-optimized designs. Agilex 3 devices bring Altera's HyperFlex FPGA architecture to these smaller devices, providing a 1.9x performance improvement over Altera's previous cost-optimized family, Cyclone V, as well as higher speed transceivers, and adding memory support for LPDDR4. A small form factor is essential for these applications, and Agilex 3 devices utilize Intel's innovative variable pitch BGA packaging technology, enabling up to 22% more balls in the same footprint as traditional 0.8mm packages while maintaining the same 0.8mm PCB design rules. With on-chip dual Arm® Cortex®-A55 cores and hardened peripherals, these Altera / Intel devices offer high functionality in a small package.