9260.NGWG.NV

Intel
607-9260.NGWG.NV
9260.NGWG.NV

Mfr.:

Description:
Multiprotocol Modules Intel Wireless-AC 9260, 2230, 2x2 AC+BT, Gigabit, No vPro

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,56 € 14,56 €
13,07 € 130,70 €
12,49 € 624,50 €
10,60 € 1.060,00 €
10,35 € 5.175,00 €
10,34 € 10.340,00 €

Product Attribute Attribute Value Select Attribute
Intel
Product Category: Multiprotocol Modules
RoHS:  
Wireless-AC 9260
2.4 GHz, 5 GHz
PCIe, USB
0 C
+ 80 C
22 mm x 30 mm x 2.4 mm
Bluetooth 5.1
802.11 ac
Brand: Intel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Data Rate: 1.73 Gb/s
Product Type: Multiprotocol Modules
Factory Pack Quantity: 100
Subcategory: Wireless & RF Modules
Tradename: Wireless-AC
Part # Aliases: 958867
Unit Weight: 136,080 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C