82635DSD455FMP

Intel
607-82635DSD455FMP
82635DSD455FMP

Mfr.:

Description:
Cameras & Camera Modules RealSense Depth Camera D455f

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Intel
Product Category: Cameras & Camera Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Camera Kit
Depth Cameras
USB
90 fps
5.25 V
0 C
+ 50 C
Brand: Intel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Operating Supply Current: 700 mA
Factory Pack Quantity: 30
Subcategory: Cameras & Accessories
Part # Aliases: 99C9LX
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8525890000
USHTS:
8525895050
JPHTS:
852589000