68605356704SRMZA

Intel
607-68605356704SRMZA
68605356704SRMZA

Mfr.:

Description:
CPU - Central Processing Units Intel Xeon D-2896TER Processor (30M Cache, up to 3.20 GHz) FC-BGA16B, Tray

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
30 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2.883,70 € 2.883,70 €

Product Attribute Attribute Value Select Attribute
Intel
Product Category: CPU - Central Processing Units
Server Processors
Intel Xeon D
64 bit
20 Core
FCBGA-2579
3.2 GHz
30 MB
40 Thread
110 W
1 TB
DDR4-2933
8 GT/s
PCI
Intel Xeon
Ice Lake
D-2896TER
Embedded
Tray
Brand: Intel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: CPU - Central Processing Units
Series: D-2896TER
Factory Pack Quantity: 1
Subcategory: Embedded Processors & Controllers
Part # Aliases: 99CDNK
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000