4823

Inspired LED
901-4823
4823

Mfr.:

Description:
LED Lighting Fixtures White, 3000K, 2 Watt Rigid LED Strip

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,67 € 24,67 €
18,93 € 189,30 €
15,92 € 1.592,00 €
14,61 € 7.305,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Inspired LED
Product Category: LED Lighting Fixtures
RoHS:  
LED Modules
White
21 LED
3200 K
55 lm
13 mm
222 mm
Pro
Bulk
Brand: Inspired LED
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
If - Forward Current: 1 A
Power Rating: 1.5 W
Product Type: LED Lighting Fixtures
Factory Pack Quantity: 10
Subcategory: LED Lighting
Tradename: Inspired Lighting Kits
Vf - Forward Voltage: 12 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541401000
CNHTS:
8541410000
USHTS:
9405428440
JPHTS:
8541400103
KRHTS:
8541409022
BRHTS:
85414011
ECCN:
EAR99