4806

Inspired LED
901-4806
4806

Mfr.:

Description:
Lighting Cables Interconnect Cable, 1.3 mm 1 foot cable

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,45 € 4,45 €

Product Attribute Attribute Value Select Attribute
Inspired LED
Product Category: Lighting Cables
RoHS:  
Interconnect Products
1 ft
Brand: Inspired LED
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Lighting Cables
Factory Pack Quantity: 1
Subcategory: Power
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
CNHTS:
8538900000
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
8544110002
MXHTS:
8544420000
ECCN:
EAR99

FEATURED PRODUCTS
INSPIRED LED