4805

Inspired LED
901-4805
4805

Mfr.:

Description:
Lighting Cables Interconnect Cable, 1.3 mm 4 foot cable

In Stock: 6

Stock:
6 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,93 € 5,93 €
5,10 € 51,00 €

Product Attribute Attribute Value Select Attribute
Inspired LED
Product Category: Lighting Cables
Interconnect Products
4 ft
Brand: Inspired LED
Product Type: Lighting Cables
Factory Pack Quantity: 1
Subcategory: Power
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8544110000
CAHTS:
8544110020
USHTS:
8544429090
JPHTS:
8544110002
MXHTS:
8544420000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
INSPIRED LED