4804

Inspired LED
901-4804
4804

Mfr.:

Description:
Lighting Cables Interconnect Cable, 1.3 mm 4 inch cable

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
8
Expected 6/5/2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,28 € 5,28 €
5,10 € 51,00 €

Product Attribute Attribute Value Select Attribute
Inspired LED
Product Category: Lighting Cables
RoHS:  
Interconnect Products
4 in
Brand: Inspired LED
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Lighting Cables
Factory Pack Quantity: 10
Subcategory: Power
Unit Weight: 5,670 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
8544110002
MXHTS:
8544420000
ECCN:
EAR99

FEATURED PRODUCTS
INSPIRED LED