4791

Inspired LED
901-4791
4791

Mfr.:

Description:
LED Power Supplies 12V DC, 100W Dimmable Transformer MLV (Magnitude M100L12DC-AR)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
174,44 € 174,44 €
164,60 € 823,00 €
159,47 € 1.594,70 €
154,33 € 3.858,25 €
145,54 € 7.277,00 €

Product Attribute Attribute Value Select Attribute
Inspired LED
Product Category: LED Power Supplies
Brand: Inspired LED
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: LED Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0