3884-LA

Inspired LED
901-3884LA
3884-LA

Mfr.:

Description:
LED Power Supplies Wireless Wall Switch Single Type Almond

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
77,25 € 77,25 €
72,31 € 361,55 €
69,12 € 691,20 €
68,06 € 1.701,50 €
63,81 € 3.190,50 €
59,66 € 5.966,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Inspired LED
Product Category: LED Power Supplies
RoHS:  
With Dimming
1 Output
Chassis Mount
105.664 mm (4.16 in)
44.704 mm (1.76 in)
Industrial
Independence Dimmer
Brand: Inspired LED
For Use With: 3882, 3883
Packaging: Bulk
Product: Accessories
Product Type: LED Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Tradename: Independence Dimmer 2.0
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504409999
CAHTS:
8504409035
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.