3850

Inspired LED
901-3850
3850

Mfr.:

Description:
Antistatic Control Products 5-Conductor, 22AWG, In-Wall, White, Stranded Wire, 1000ft Spool (for RGBW)

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
719,32 € 719,32 €

Product Attribute Attribute Value Select Attribute
Inspired LED
Product Category: Antistatic Control Products
Brand: Inspired LED
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Anti-Static Control Products
Factory Pack Quantity: 1
Subcategory: Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

FEATURED PRODUCTS
INSPIRED LED