3636

Inspired LED
901-3636
3636

Mfr.:

Description:
Lighting Connectors Flexible LED Adapter Push-In Lock Type

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 21

Stock:
21 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,81 € 0,81 €

Product Attribute Attribute Value Select Attribute
Inspired LED
Product Category: Lighting Connectors
RoHS:  
Connectors
Wire Lock
2 Position
Quick Connect
5 A
10mm iDeal
Bulk
Application: Indoor Lighting
Brand: Inspired LED
Color: White
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Height: 4.8 mm
Length: 16 mm
Mounting Style: Clamp Mount
Product Type: Lighting Connectors
Factory Pack Quantity: 25
Subcategory: Power
Tradename: iDea Series
Width: 10.7 mm
Unit Weight: 2,835 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541401000
CNHTS:
8538900000
USHTS:
8536698000
JPHTS:
8541400103
KRHTS:
8536699000
BRHTS:
85414011
ECCN:
EAR99