3633-clear

Inspired LED
901-3633-CLEAR
3633-clear

Mfr.:

Description:
LED Lenses & Assemblies Clear Cover Channel Lens, 6 Foot Length

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,20 € 16,20 €
15,42 € 1.542,00 €
14,79 € 7.395,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Inspired LED
Product Category: LED Lenses & Assemblies
RoHS:  
LED Lenses
LED Strip Cover
Flexible LED Strips
10mm iDeal
Tray
Brand: Inspired LED
Color: Clear
Height: 5.6 mm
Length: 1829 mm
Shape: Rectangular
Factory Pack Quantity: 1
Subcategory: LED Lighting
Termination Style: Quick Connect
Tradename: DIY Radiant Edge
Width: 14.22 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3906902000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Ultra Bright Flextape LED Strips

Inspired LED Ultra Bright Flextape LED Strips are adhesive-backed flex circuits with 3528 LEDs evenly spaced. The ultra bright variety come with 99 LEDs per meter, spaced 10.1mm apart. These Inspired LED Ultra Bright Flextape LED Strips are available in lengths from 500mm to 12m and come in warm white (3200K) and cool white (6500K).