3606

Inspired LED
901-3606
3606

Mfr.:

Description:
LED Lighting Accessories & Hardware Aluminum Channel 6FT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,80 € 10,80 €
10,38 € 1.038,00 €
9,89 € 4.945,00 €
9,73 € 9.730,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Inspired LED
Product Category: LED Lighting Accessories & Hardware
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Brand: Inspired LED
Color: Silver
For Use With: Flexible LED Strips
Height: 4.6 mm
Length: 1829 mm
Mounting Style: Panel
Packaging: Bulk
Product Type: LED Lighting Mounting Accessories
Series: 10mm iDeal
Shape: Rectangular
Factory Pack Quantity: 1
Subcategory: LED Lighting
Tradename: iDea Series
Type: Extrusion Channel
Width: 12.45 mm
Unit Weight: 79 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9405994090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Ultra Bright Flextape LED Strips

Inspired LED Ultra Bright Flextape LED Strips are adhesive-backed flex circuits with 3528 LEDs evenly spaced. The ultra bright variety come with 99 LEDs per meter, spaced 10.1mm apart. These Inspired LED Ultra Bright Flextape LED Strips are available in lengths from 500mm to 12m and come in warm white (3200K) and cool white (6500K).