3577

Inspired LED
901-3577
3577

Mfr.:

Description:
LED Power Supplies 12V DC, 40W Dimmable LED E-Series Transformer (E40L12DC-KO)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
142,21 € 142,21 €
130,62 € 653,10 €
126,54 € 1.265,40 €
122,46 € 3.061,50 €
115,48 € 5.774,00 €

Product Attribute Attribute Value Select Attribute
Inspired LED
Product Category: LED Power Supplies
Brand: Inspired LED
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: LED Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0