24V-MB50-WW-12M

901-24V-MB50-WW-12M
24V-MB50-WW-12M

Mfr.:

Description:
LED Light Bars & Light Strips White 2800K, 24 volt Mega Bright 50 12M

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Inspired LED
Product Category: LED Light Bars & Light Strips
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
LED Flexible Strips
White (Warm White)
3000 K
1440 LED
12 m
16 mm
24 V
24V Flexible Strip
Brand: Inspired LED
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Mounting Style: Adhesive
Product Type: LED Lighting Bars and Strips
Factory Pack Quantity: 1
Subcategory: LED Lighting
Tradename: Mega Bright White Strips
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541409090
CNHTS:
8541410000
CAHTS:
8541400022
USHTS:
9405428440
KRHTS:
8541409022
MXHTS:
8541410100
ECCN:
EAR99

12/24V Flexible LED Strips

Inspired LED 12/24V Flexible LED Strips are now offered in 12V and 24V flex strips. The 12V allow for longer runs while using less current. They have support products that include solderless connectivity and channel guides for a clean finished look. The 12/24V Flexible LED Strips have a wide selection and range from warm, neutral, cool white to RBG.