12V-UB-PW-12M

Inspired LED
901-12V-UB-PW-12M
12V-UB-PW-12M

Mfr.:

Description:
LED Light Bars & Light Strips White 4200K, 12 volt Ultra Bright 12M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
207,59 € 207,59 €
179,77 € 1.797,70 €

Product Attribute Attribute Value Select Attribute
Inspired LED
Product Category: LED Light Bars & Light Strips
RoHS:  
LED Flexible Strips
White (Neutral White)
4200 K
1188 LED
12 m
16 mm
128 W
12 A
12 V
12V Flexible Strip
Brand: Inspired LED
Luminous Flux: 11800 lm
Mounting Style: Adhesive
Product Type: LED Lighting Bars and Strips
Factory Pack Quantity: 1
Subcategory: LED Lighting
Tradename: Ultra Bright White Strips
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541409090
CNHTS:
8541410000
CAHTS:
8541400022
USHTS:
9405428440
KRHTS:
8541409022
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

12/24V Flexible LED Strips

Inspired LED 12/24V Flexible LED Strips are now offered in 12V and 24V flex strips. The 12V allow for longer runs while using less current. They have support products that include solderless connectivity and channel guides for a clean finished look. The 12/24V Flexible LED Strips have a wide selection and range from warm, neutral, cool white to RBG.