12V-SB-GR-12M

Inspired LED
901-12VSBGR12M
12V-SB-GR-12M

Mfr.:

Description:
LED Light Bars & Light Strips Green 517nm, 12 volt Super Bright 12M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
130,87 € 130,87 €
124,34 € 1.243,40 €
121,07 € 3.026,75 €
112,50 € 11.250,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Inspired LED
Product Category: LED Light Bars & Light Strips
RoHS:  
12V Flexible Strip
Brand: Inspired LED
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: LED Lighting Bars and Strips
Factory Pack Quantity: 1
Subcategory: LED Lighting
Tradename: Super Bright Color Strips
Part # Aliases: SB-0565-CT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410000
CAHTS:
8541400022
USHTS:
9405428440
KRHTS:
8541409022
MXHTS:
8541410100
ECCN:
EAR99