12V-DUB-CW-12M

Inspired LED
901-12V-DUB-CW-12M
12V-DUB-CW-12M

Mfr.:

Description:
LED Light Bars & Light Strips White 6400K, 12 volt Double Row 12 Meter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
440,41 € 440,41 €
419,62 € 4.196,20 €
412,38 € 10.309,50 €
100 Quote

Product Attribute Attribute Value Select Attribute
Inspired LED
Product Category: LED Light Bars & Light Strips
RoHS:  
12V Flexible Strip
Brand: Inspired LED
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: LED Lighting Bars and Strips
Factory Pack Quantity: 1
Subcategory: LED Lighting
Tradename: Double Bright White Strips
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541409090
CNHTS:
8541410000
CAHTS:
8541400022
USHTS:
9405428440
KRHTS:
8541409022
MXHTS:
8541410100
ECCN:
EAR99

Double Row Ultra Bright Flex Strips

Inspired LED double row ultra bright flex strips are available in a range of color temperatures including warm white (3000K), neutral white (4650K), and cool white (6500K). The strip's 16mm x 24mm low profile design makes these LEDs ideal for task lighting, offices, garages, jewelry cases, small kitchen cabinets, toy haulers and gun safes. 3M adhesive backing makes the double row ultra bright flex strips fast and easy to install. Strips can be cut to custom lengths in increments of 30mm. Inspired LED double row ultra bright flex strips are lifespan rated to 50,000 hours and consume only 18W per meter.