ISP3080-UX-TB

Insight SiP
359-ISP3080-UX-TB
ISP3080-UX-TB

Mfr.:

Description:
Multiprotocol Development Tools Test Board with ISP3080 module and IO connections

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
69,66 € 69,66 €

Product Attribute Attribute Value Select Attribute
Insight SiP
Product Category: Multiprotocol Development Tools
RoHS:  
Test Boards
2.4 GHz
ISP3080-UX
2.4 V to 3.6 V
USB
- 40 C
+ 85 C
Bluetooth, BLE
NFC
WiFi
802.15.4 (ANT, Thread, Zigbee)
Brand: Insight SiP
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Dimensions: 47 mm x 45 mm
Moisture Sensitive: Yes
Product Type: Multiprotocol Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Type: USB Adapter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
ECCN:
5A992.C

ISP3080 Development Boards

Insight SiP ISP3080 Development Boards demonstrate the capabilities of the ISP3080 Ultra-Wide Band BLUETOOTH® LE Modules. The development boards can be proposed as stand-alone PCBs or included in an evaluation kit, which provides a full hardware and software development environment. The ISP3080 is a complete hardware and software package that allows customers to evaluate and prototype UWB-BLE applications and can be used as a starting point for customer designs.