ISP3010-UX-RH

Insight SiP
359-ISP3010-UX-RH
ISP3010-UX-RH

Mfr.:

Description:
Multiprotocol Modules ISP3010-UX nRF52832 BLE 5 Module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 250   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
24,96 € 6.240,00 €

Product Attribute Attribute Value Select Attribute
Insight SiP
Product Category: Multiprotocol Modules
2.4 GHz to 2.8 GHz
SPI
1.8 V
6 V
- 40 C
+ 85 C
14 mm x 14 mm x 1.5 mm
BLE
Reel
Brand: Insight SiP
Moisture Sensitive: Yes
Operating Supply Voltage: 1.8 V to 6 V
Product: UWB, BLE 5.0
Product Type: Multiprotocol Modules
Factory Pack Quantity: 250
Subcategory: Wireless & RF Modules
Supply Current Receiving: 6.1 mA
Supply Current Transmitting: 5.4 mA, 7.4 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ISP3010 Smart Ultra-Wide Band BLE 5 Module

Insight SiP ISP3010 Smart Ultra-Wide Band BLE 5 Module combines IEEE802.15.4-2011 Ultra Wide Band (UWB) and BLUETOOTH® Low Energy (BLE) 5 in a compact 14.0mm x 14.0mm x 1.5mm package. The ISP3010 Module integrates a multi-band antenna to support the BLE frequency band at 2.4GHz and the UWB frequency band at 6.5GHz. The module also integrates all passives, crystals, and DC-DC converters to optimise the power consumption for a longer lifetime when operating on batteries.