ISP2454-LX-TB

Insight SiP
359-ISP2454-LX-TB
ISP2454-LX-TB

Mfr.:

Description:
Multiprotocol Development Tools Bluetooth Low Energy 6.0 Modules Built-in Antenna - Supporting Bluetooth Mesh, Thread and Matter

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
6
Expected 7/20/2026
6
Expected 12/28/2026
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,24 € 21,24 €

Product Attribute Attribute Value Select Attribute
Insight SiP
Product Category: Multiprotocol Development Tools
Brand: Insight SiP
Product Type: Multiprotocol Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ISP2454 BLUETOOTH® Low Energy 5.4 Module

Insight SiP ISP2454 BLUETOOTH® Low Energy 5.4 Modules are designed to operate in temperatures up to +105°C and offer dimensions of only 8mm x 8mm x 1mm. These modules are designed with advanced features, including angle of arrival (AoA) and Bluetooth Channel Sounding technology. Built on the Nordic nRF54L15 chip, the series provides significant performance improvements with its 4th-generation radio and double-speed microprocessor. The ISP2454 modules feature a robust 128MHz Arm® Cortex®-M33 processor, advanced security through Arm TrustZone®, and increased memory capacity with 1.5MB of storage and 256KB of RAM. The fully integrated solution offers RF matching, an embedded antenna, and 32MHz and 32kHz crystals. The DC-DC support for each processor allows it to function as a complete Bluetooth node, only requiring a power supply for operation. Insight SiP ISP2454 Modules are ideal for smart homes, industrial IoT, advanced wearables, augmented reality, and gaming controllers.