ISP1907-HT-ST

Insight SiP
359-ISP1907-HT-ST
ISP1907-HT-ST

Mfr.:

Description:
Bluetooth Modules - 802.15.1 Built-in Antenna Bluetooth 5.1 Direction Finding Modules

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,68 € 8,68 €

Product Attribute Attribute Value Select Attribute
Insight SiP
Product Category: Bluetooth Modules - 802.15.1
RoHS:  
Bluetooth 5.1
ADC, I2C, ISC, NFC, PDM, UART, USB
8 dBm
2 Mb/s
2.43 GHz
1.7 V
3.6 V
- 40 C
+ 105 C
Tray
Antenna: Built-In
Antenna Connector Type: NFC
Brand: Insight SiP
Core: ARM Cortex M4
Dimensions: 8 mm x 8 mm x 1 mm
Frequency Range: 2.36 GHz to 2.5 GHz
Height: 1 mm
Length: 8 mm
Memory Size: 512 kB, 128 kB
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 1.7 V to 3.6 V
Product Type: Bluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth
Range: 400 m
Sensitivity: - 94 dBm
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Supply Current Receiving: 6 mA
Supply Current Transmitting: 6.1 mA
Width: 8 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
ECCN:
5A992.C
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ISP1907 Long Range & Direction Finding Modules

Insight SiP  ISP1907 Long Range and Direction Finding Modules are  designed to provide large computing capability with an optimal battery life. These BLUETOOTH® modules are available in LL and HT variants. The LL variant modules feature 192kB flash, 24kB SRAM, and 13 configurable GPIOs, including three ADCs. The HT variant modules provide 512kB flash, 128kB SRAM, and 30 configurable GPIOs, including eight ADCs. The ISP1907 modules operate within a voltage range from 1.7V to 3.6V and provide pin compatibility with iSP15, 18, and 19 BLE modules. Insight SiP  ISP1907 Long Range and Direction Finding Modules are used in applications such as IoT applications, wearable technology, home automation, and beacons.