ISP1807-LR-RS

Insight SiP
359-ISP1807-LR-RS
ISP1807-LR-RS

Mfr.:

Description:
Bluetooth Modules - 802.15.1 ISP1807-LR BT5 Module NFC flash 1M ram 256K - Reel of 500 units

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
6.917
Expected 5/29/2026
4.000
Expected 7/27/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,73 € 10,73 €
Full Reel (Order in multiples of 500)
10,73 € 5.365,00 €

Product Attribute Attribute Value Select Attribute
Insight SiP
Product Category: Bluetooth Modules - 802.15.1
RoHS:  
ISP1807
BLE, Bluetooth 5.0
I2C, PDM, SPI, UART, USB
8 dBm
2 Mb/s
- 95 dBm
2.43 GHz
1.7 V
5.5 V
- 40 C
+ 85 C
Reel
Cut Tape
Brand: Insight SiP
Core: ARM Cortex M4
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Dimensions: 8 mm x 8 mm x 1 mm
Frequency Range: 2.36 GHz to 2.5 GHz
Height: 1 mm
Length: 8 mm
Memory Size: 256 kB, 1 MB
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 1.7 V to 5.5 V
Product Type: Bluetooth Modules
Protocol - ANT, Thread, Zigbee - 802.15.4: 802.15.4 (ANT, Thread, Zigbee)
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth LE
Protocol - Sub GHz: NFC
Range: 100 m
Sensitivity: - 95 dBm
Factory Pack Quantity: 500
Subcategory: Wireless & RF Modules
Supply Current Receiving: 5.4 mA
Supply Current Transmitting: 14.1 mA
Width: 8 mm
Unit Weight: 600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C

ISP1807 Bluetooth 5 NFC ANT & THREAD Module

Insight SiP ISP1807 Bluetooth 5 NFC ANT & THREAD Module is based on the Nordic Semiconductor nRF52840 chip and represents the best features of Bluetooth 5 Long Range Module Technology. These devices are ideal for applications with an integrated powerful Cortex™ M0 CPU, flash and RAM memory combined with an optimized antenna. Long range and multiple digital and analog interfaces offer optimum flexibility for sensor integration.