ISP1507-AL-JT

Insight SiP
359-ISP1507-AL-JT
ISP1507-AL-JT

Mfr.:

Description:
Bluetooth Modules - 802.15.1 ISP1507-ALBLE Module with Antenna 192 kB flash and 24 kB RAM - Jedec Tray

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,96 € 596,00 €

Product Attribute Attribute Value Select Attribute
Insight SiP
Product Category: Bluetooth Modules - 802.15.1
RoHS:  
ISP1507
BLE, Bluetooth 5.0
I2C, SPI, UART
4 dBm
2 Mb/s
- 96 dBm
2.44 GHz
1.7 V
3.6 V
- 40 C
+ 85 C
Tray
Brand: Insight SiP
Core: ARM Cortex M4
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Dimensions: 8 mm x 8 mm x 1 mm
Frequency Range: 2.402 GHz to 2.48 GHz
Height: 1 mm
Length: 8 mm
Memory Size: 24 kB, 192 kB
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 1.7 V to 3.6 V
Product Type: Bluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth LE
Range: 100 m
Sensitivity: - 96 dBm
Factory Pack Quantity: 100
Subcategory: Wireless & RF Modules
Supply Current Receiving: 6.5 mA
Supply Current Transmitting: 7.1 mA
Type: USB Adapter
Width: 8 mm
Unit Weight: 10,566 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
ECCN:
EAR99

ISP1507-AL NFC & ANT BLE Modules

Insight SiP ISP1507-AL Near Field Communication (NFC) and ANT Bluetooth® Low Energy (BLE) Modules are based on the Nordic nRF52 chip. The ISP1507-AL modules offer a complete wireless connectivity solution. These BLE modules include embedded antennas, an integrated DC-DC converter, and radio and synchronization crystals. The ISP1507-AL modules are ideal for adding wireless connectivity to an existing solution or for new applications with basic memory requirements. These BLE modules incorporate Bluetooth® 5.0.