MX01-Red-P2

Inolux
743-MX01-RED-P2
MX01-Red-P2

Mfr.:

Description:
LED Light Bars & Light Strips Red Fabric LED

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,53 € 16.590,00 €

Product Attribute Attribute Value Select Attribute
Inolux
Product Category: LED Light Bars & Light Strips
RoHS:  
LED Flexible Strips
Red
1 m
10 mm
250 mA
4.5 V
Brand: Inolux
Mounting Style: Wire Lead
Product Type: LED Lighting Bars and Strips
Factory Pack Quantity: 1
Subcategory: LED Lighting
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541410000
USHTS:
9405428440
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MX01 Series Fabric LEDs

Inolux MX01 Series Fabric LEDs are waterproof, washable, and easy-to-sew LED strands available in different colours and two different pitches. These fabric LEDs are flexible, foldable, and can be easily integrated with outdoor equipment, clothing products, and other accessories. The MX01 fabric LEDs provide 360° illumination and operate at a temperature range of 0°C to 30°C. These fabric LEDs have a sewing space of 7.0±0.5mm and 20±2mm / 40±2mm pitch. The MX01 fabric LEDs are available in the colours white, blue, green, red, amber, yellow, turquoise, rose gold, and magenta. Typical applications include sports goods, internal decor, safety, and outdoor equipment.